STMicroelectronics P-NUCLEO-6283A1 Evaluation Kit
STMicroelectronics P-NUCLEO-6283A1 Evaluation Kit allows for learning, evaluating, and developing applications using the VD6283 color sensor with advanced light flicker frequency extraction. The VD6283 (1.83mm x 1.0mm x 0.55 mm) is a small 6-channel, ambient light sensor (ALS). Light measurement is fast and accurate thanks to an individual ADC and readout circuitry for each color channel (Red, Green, Blue, IR, Clear and Visible).Features
- VD6283 6-channel ambient light sensor (ALS) with advanced light flicker extraction expansion board (X-NUCLEO-6283A1)
- STM32F401RE Nucleo board
- Equipped with Arduino® UNO R3 connector
- RoHS compliant
- Full system software (SW) supplied, including code examples and graphical user interface. All this can be downloaded from the VD6283 product page on www.st.com
Published: 2021-06-16
| Updated: 2022-03-11