STMicroelectronics STBR3008-Y & STBR6008-Y Bridge Rectifier Diodes

STMicroelectronics STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are AEC-Q101 qualified, making them ideal for primary bridges used in automotive battery chargers. These STMicroelectronics 800V 30A (STBR3008-Y) and 60A (STBR6008-Y) devices feature a low forward voltage drop and ultra-low leakage current and are guaranteed in operation at junction temperatures from -40°C up to +175°C. The low forward voltage of the STBR3008-Y and STBR6008-Y Diodes can lead to lower application power consumption and operating temperature. This important thermal stress reduction increases the reliability of heavy-duty applications such as on-board chargers, charging stations, and renewable energy converters. The STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are offered in a DO-247 ECOPACK®2 package.

Features

  • AEC-Q101 qualified
  • Ultra-low conduction losses
  • Ultra-low reverse losses
  • High junction temperature capability
  • -40°C to +175°C VRRM guarantee 
  • PPAP capable
  • DO-247 package
  • ECOPACK 2 compliant component

Applications

  • Automotive input bridges
  • On-board battery chargers
  • Stationary battery chargers

Package Outline & Dimensions

Mechanical Drawing - STMicroelectronics STBR3008-Y & STBR6008-Y Bridge Rectifier Diodes
Published: 2019-12-02 | Updated: 2024-02-19