STMicroelectronics STEVAL-MKI231KA Evaluation Kit
STMicroelectronics STEVAL-MKI231KA Evaluation Kit includes STHS34PF80 industrial board and standard DIL24 adapter. The STHS34PF80 is a high-sensitivity Infrared (IR) sensor that detects presence and motion. This evaluation kit offers complete STHS34PF80 pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI231KA evaluation kit includes an ad hoc plastic holder with a Fresnel lens that verifies the device's performance. This board is RoHS-compliant and is used in presence-sensing applications.Features
- User-friendly STHS34PF80 board
- Complete STHS34PF80 pin-out for a standard DIL24 socket
- Compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
Circuit Schematic Diagram
Published: 2023-07-04
| Updated: 2023-07-20