STMicroelectronics STM32H745I-DISCO Discovery Kits
STMicroelectronics STM32H745I-DISCO Discovery Kits are complete demonstration and development platforms for the STM32H745I MCUs. The MCUs are based on STMicroelectronics' Arm® Cortex®-M7 and -M4 dual-core-based microcontrollers. The STM32H745I-DISCO kits are used as reference designs for user application development before porting to the final product. This simplifies application development.Features
- Arm® Cortex® core-based microcontroller with 2Mbytes (STM32H745XIH6) or 128Kbytes (STM32H750XBH6) of Flash memory and 1Mbyte of RAM, in TFBGA240+25 package
- 4.3" RGB interface LCD with touch panel connector
- Ethernet compliant with IEEE-802.3-2002 and POE
- USB OTG FS with Micro-AB connector
- SAI audio codec
- One ST-MEMS digital microphone
- 2 x 512-Mbit Quad-SPI NOR Flash memory
- 128-Mbit SDRAM
- 4-Gbyte on-board eMMC
- 1 user and reset push-button
- Fanout daughterboard
- 2 x FDCANs
- On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
- Board connectors
- USB FS Micro-AB connectors
- ST-LINK Micro-B USB connector
- USB power Micro-B connector
- Ethernet RJ45
- Stereo headset jack including analog microphone input
- Audio header for external speakers
- TAG-Connect 10-pin footprint
- Arm® Cortex® 10-pin 1.27mm pitch debug connector over STDC14 footprint
- Arduino™ Uno V3 expansion connectors
- STMod+
- Flexible power-supply options
- STLINK-V3 USB connector, USB FS connector
- 5V delivered by RJ45 (Power Over Ethernet)
- 5V delivered by Arduino™ or external connector
- USB charger
- USB power
Published: 2019-06-19
| Updated: 2024-03-07