STMicroelectronics STM8A/128-EVAL Evaluation Board

STMicroelectronics STM8A/128-EVAL Evaluation Board is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller. The board features a CAN2.0A/B compliant interface, I2C, SPI, two UART channels with a smartcard, IrDA and LIN support, internal 2KB data Flash and 128KB Flash program memory, and SWIM debugging support. The full range of hardware features evaluates all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, and IrDA) for application development. Extension headers on this STMicroelectronics eval board make connecting a daughterboard or wrapping board possible.

Features

  • 2x 5V power supply options: power jack or daughterboard
  • Audio play and record
  • 1Gbyte or more micro SD Card™
  • A- and B-type smartcard support
  • 64Kbit I2C EEPROM
  • 2x channels of RS-232 communication
  • IrDA transceiver
  • 2x channels of LIN communication
  • CAN2.0A/B compliant connection
  • Inductor motor control connector
  • SWIM and STice debug support
  • 122x32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset, Wakeup, Tamper and User button
  • 4x LEDs
  • Extension connector for daughterboard or wrapping board
Published: 2019-07-30 | Updated: 2024-03-11