STMicroelectronics TM8050H-8W 80A High Temperature Thyristor (SCR)

STMicroelectronics TM8050H-8W 80A High-Temperature Thyristor (SCR) is housed in a high-power TO-247 package and is suitable when power switching and power dissipation are critical. The TM8050H-8W is suitable as a motorbike voltage regulator, by-pass AC switch, controlled rectifier bridge, solid-state relay, battery charger, welding equipment, and motor driver applications. The TM8050H-8W is available in a through-hole TO-247 package.

Features

  • Tj = 150°C High junction temperature
  • VDRM = VRRM = 800V Blocking voltage
  • IT(RMS) = 80A Nominal current
  • IGT max. = 50mA Gate triggering current
  • dV/dt > 1kV/μs High noise immunity
  • Through hole package TO-247
  • Ecopack®2 (includes halogen-free and RoHS compliance)
  • Increase of thermal margin due to extended Tj up to 150°C
  • Low ID and IR in blocking state

Applications

  • Solid state switch
  • Battery charging system
  • Variable speed motor drive
  • Industrial welding systems
  • AC-DC rectifier controlled bridge
  • Soft starter systems
Published: 2016-06-02 | Updated: 2022-03-11