STMicroelectronics AEK-POW-BMSCC BMS Evaluation Board

STMicroelectronics AEK-POW-BMSCC Battery Management System (BMS) Evaluation Board is a centralized BMS evaluation board designed to support the development of compact and efficient battery monitoring solutions. Built around the L9963E battery monitoring and balancing IC, the board is capable of managing up to 14 lithium-ion cells in a single configuration. The board is particularly well-suited for applications that require a centralized BMS architecture, such as e-bikes, e-scooters, light electric vehicles (LEVs), and compact energy storage systems. AEK-POW-BMSCC provides essential battery management functions including voltage, temperature, and current monitoring, passive cell balancing, and coulomb counting for accurate state-of-charge estimation.

The AEK-POW-BMSCC also features an isolated SPI communication interface, ensuring safe and reliable data exchange with external microcontrollers or vehicle control units (VCUs). A compact, modular design makes it easy to integrate into space-constrained systems, while compatibility with the AutoDevKit ecosystem accelerates development and prototyping. With onboard connectors for cell wiring and temperature sensors, the board is ideal for engineers and developers working on battery pack prototyping, diagnostics, and safety validation. Overall, the STMicroelectronics AEK-POW-BMSCC offers a robust and flexible platform for evaluating centralized BMS solutions in both automotive and industrial markets.

Features

  • Hosts the L9963E AEC-Q100 qualified automotive multicell battery monitoring and balancing IC with an NTC to sense the chip temperature
  • Isolated SPI (ISOSPI) interfaces to communicate with the other chain nodes
  • Voltage monitoring of up to 14x battery cells
  • Current sensing of the entire battery pack
  • Centralized BMS architecture
  • 5x configurable GPIOs, pluggable with NTCs for temperature measurement
  • Passive cell balancing
  • Voltage, temperature, and current monitoring
  • Coulomb counting support
  • Two connectors for easy and fast plug-and-play
  • Compact 70mm x 45mm size
  • Included in the AutoDevKit ecosystem

Applications

  • Centralized BMS
  • Electric two-wheelers and Light Electric Vehicles (LEVs)
  • Battery pack prototyping
  • Energy Storage Systems (ESS)
  • Uninterruptible Power Supplies (UPS)
  • Industrial equipment
  • Battery health monitoring and diagnostics
Published: 2025-06-19 | Updated: 2025-06-23