STMicroelectronics EV-VNF1248F Evaluation Board

STMicroelectronics EV-VNF1248F Evaluation Board facilitates the integration of a high-side switch controller with intelligent fuse protection into prototype circuitry (32A maximum current allowed, limitation due to the connector used). The pre-assembled EV-VNF1248F board includes the VNF1248F and the essential electrical components.

The STMicro EV-VNF1248F Board setup enables direct connections to the load, power supply, and microcontroller, eliminating the requirement for additional external component design and connections. When combined with the EV-SPC582B board flashed with the STSW-EV-VNF1248F, a comprehensive evaluation tool is formed for assessing the performance of the EVVNF1248F high-side switch.

Features

  • Designed for automotive applications
  • General:
    • High-side switch Control IC with eFuse protection for automotive 12V, 24V, and 48V applications
    • SPI slave interface for host control
    • 32-bit ST-SPI interface compatible with 3.3V and 5V CMOS levels
    • 2-stage charge pump
    • Gate drive for an external MOSFET in high-side configuration
    • High precision uni-directional digital current sense via SPI through an external high side shunt resistor
    • Input for an NTC resistor to monitor the external MOSFET temperature
    • Very low standby current
    • Emergency stop and limp-home pins for advanced safety features
    • Device configuration lockout by a dedicated digital input pin
    • Integrated ADC for TJ, VNTC, VOUT, VDS, and VSENSE conversion
    • CCM: capacitive charging mode
  • Few times programmable non-volatile memory (FTP NVM) embedded for the customer sector program/erase/read
  •  Protections
    • Direct input for hardware control of the external MOSFET gate pin
    • Battery undervoltage shutdown
    • External MOSFET desaturation shutdown configurable via SPI
    • Hard short circuit latch-off configurable via SPI
    • Current vs time latch-off configurable via SPI (fuse-emulation)
    • Device overtemperature shutdown
    • External MOSFET overtemperature shutdown
    • Reverse battery with external component loss of GND
  • Intelligent high-current fuse replacement for automotive applications
  • Especially intended for automotive power distribution applications

Connections

STMicroelectronics EV-VNF1248F Evaluation Board
Published: 2025-10-09 | Updated: 2025-10-15