STMicroelectronics TN4035HA-8GY Automotive Grade SCR Thyristor

STMicroelectronics TN4035HA-8GY Automotive Grade SCR Thyristor is a high-performance switching device designed for automotive power and protection applications. The thyristor features an 800V off-state voltage rating and a 40A RMS on-state current capability. The device is AEC-Q101 qualified and operates at junction temperatures up to +150°C. The TN4035HA-8GY provides high EFT noise immunity of 1000V/µs and requires a maximum gate trigger current of only 35mA. A rugged design supports critical in-rush current conditions and high surge-current handling. The SCR is housed in a compact D2PAK package that is well suited for advanced surface-mount designs.

This STMicroelectronics automotive-grade thyristor is ideal for battery management systems, capacitor discharge circuits, and onboard chargers. The device also supports overvoltage crowbar protection, power supplies, AC switches, and Solid-State Relays (SSRs). High reliability and robust performance make the TN4035HA-8GY suitable for demanding automotive and industrial power applications.

Features

  • AEC-Q101 qualified
  • High +150°C junction temperature
  • ±800VDC off state voltage
  • 40ARMS nominal on-state current
  • 1000V/µs high EFT noise immunity
  • 35mA maximum IGT
  • D2PAK package
  • ECOPACK2 compliant

Applications

  •  Battery management systems
  • Capacitor discharge
  • Onboard chargers
  • Overvoltage crowbar protection
  • Power supplies
  • AC switches
  • SSRs

Specifications

  • 40A maximum RMS on-state current (180° conduction angle) at +120°C
  • 25A maximum Average on-state current (180° conduction angle) at +120°C
  • 600A to 658A maximum non-repetitive surge peak on-state current
  • 1800A2s maximum I2t fusing value
  • 400A/µs maximum critical rate of rise of on-state current
  • 800V maximum repetitive peak on-/off-state voltage
  • 900V maximum non-repetitive surge peak off-state voltage
  • 10V maximum peak forward gate voltage
  • 8A maximum peak forward gate current
  • 5V maximum peak reverse gate voltage
  • 1W maximum average gate power dissipation
  • 0.80V maximum on-state threshold voltage
  • 8.3mΩ maximum on-state dynamic resistance
  • Thermal resistance
    • 0.5°C/W maximum junction-to-case (DC)
    • 45°C/W typical junction-to-ambient
  • -40°C to +150°C operating junction temperature range

Circuit Diagram

Mechanical Drawing - STMicroelectronics TN4035HA-8GY Automotive Grade SCR Thyristor
Published: 2026-10-29 | Updated: 2026-11-09