Stratos / Cinch Connectivity Solutions Front Load Optical Transceivers
Stratos / Cinch Connectivity Front Load Optical Transceivers are developed for Fast Ethernet multimode (up to 2.0km) optical fiber data links with a duplex LC connector interface. The devices can be used for any other data communications purpose within the operating parameters, as well as fully compliant with the IEEE 802.3u Fast Ethernet standard.The device combines transmitter and receiver functions. The optical transmitter is a high output 1310nm LED and the receiver consists of PIN and Preamplifier assemblies and CMOS limiting post-amplifier integrated circuits. The transmitter input lines are driven with differential LVPECL signals applied to the Transmit (TX+ and TX-) pins, converting the signals internally to a suitable modulation current by a CMOS integrated circuit.
Likewise, the receivers output consists of differential CML data signals on the Receive (RX+ and RX-) pins and a single-ended LVTTL loss of signal function on Loss of Signal (LOS) pin. When no optical signal is present, the RX data is suppressed (JAM) upon LOS Assert to prevent garbage data output. These characteristics make the FNF-LT11x Transceivers an excellent cost-effective solution with low profile.
Features
- Fast Ethernet Applications, up to 2.0km
- 3.3V, 1310nm, LED, Multimode
- Front-load pluggable miniature transceiver
- MSA height, but half the footprint
- MSA-compliant Digital Diagnostics
- Surface Mount I/O pins for high-speed signal integrity
- Industrial Temp Range, Vibration tolerant design
- Individual (separate) +3.3V power supply per port
- Industry-standard duplex multimode LC receptacle
- Full compliance to IEEE 802.3u Fast Ethernet
- EN-60825 / IEC-825 / CDRH Class 1 Compliant
| Part Number | Datasheet | Description |
|---|---|---|
| FP-CAGE-BB | ![]() |
Fibre Optic Development Tools FR PANEL PLGBLE CAGE BELLYTOBELLY CONFI |
| FNK-ST11H | ![]() |
Fibre Optic Transmitters, Receivers, Transceivers FRONT LOADER GIGABIT ETHERNET, 850, MMF |
| FNF-LT11H | ![]() |
Fibre Optic Transmitters, Receivers, Transceivers FRONT LOADER125 Mbps 1310nm LED, LVTTL |
| FNK-ER12H | ![]() |
Fibre Optic Transmitters, Receivers, Transceivers FrontLoad Plug Optical 55kmSGLMDE1550DFB |
| FNK-LT12H | ![]() |
Fibre Optic Transmitters, Receivers, Transceivers Gigabit Ethernet 1310 SMF |
| FP-CONN | ![]() |
Fibre Optic Connectors FR Loader Plugbl Con 20 POSITION |