Amphenol / SV Microwave PCB Edge Launch Bulkhead Connectors

Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are high-speed RF/coaxial solder-on bulkhead edge launch connectors ideal for high-frequency PCB applications where precision is key. Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are designed to transmit a signal from a PCB to the outside of the box. Interface configurations include SMA, 2.92mm, 2.4mm, and 1.85mm.

Features

  • Up to 67GHz (1.85mm version) high-frequency RF performance
  • Durable and rugged design
  • Bulkhead style connector for outside-of-the-box applications

Applications

  • High-speed/frequency component test
  • Product evaluation boards
  • Mil-Aero radar and communication systems
  • Satellite communication systems

Infographic

Amphenol / SV Microwave PCB Edge Launch Bulkhead Connectors
View Results ( 8 ) Page
Part Number Datasheet Description
1521-00009 1521-00009 Datasheet RF Connectors / Coaxial Connectors 2.92 ST PCB-JCK BHD EDL 4 LEG
3321-00004 3321-00004 Datasheet RF Connectors / Coaxial Connectors 1.85 ST PCB-JCK BHD EDL
1621-00002 1621-00002 Datasheet RF Connectors / Coaxial Connectors 2.4 ST PCB-JCK BHD EDL 4 LEG
1621-00003 1621-00003 Datasheet RF Connectors / Coaxial Connectors 2.42 ST PCB-JCK EDL T/H
1521-00010 1521-00010 Datasheet RF Connectors / Coaxial Connectors 2.92 ST PCB-JCK BHD EDL
3321-00003 3321-00003 Datasheet RF Connectors / Coaxial Connectors 1.85 ST PCB-JCK BHD EDL 4L
2921-00058 2921-00058 Datasheet RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EDL
2921-00057 2921-00057 Datasheet RF Connectors / Coaxial Connectors SMA ST PCB-JCK BHD EDL 4L
Published: 2022-05-24 | Updated: 2022-08-18