Amphenol / SV Microwave 5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model. 

RF Products

Connectors - These high-frequency connectors (up to 100GHz) deliver data speeds over 20Gbps to enable the 5G wireless high-speed requirements.

Adapters - Offers a large variety of coaxial in-series and between-series adapters that enable series, gender, and orientation conversions.

Cable Assemblies - A complete line of fixed length, high-frequency cable assemblies utilizing SMA, 2.92mm, 2.4mm, SMP, SMPM, and SMPS connectors on flexible Ø.047 and Ø.085 cable types.

Videos

Infographic

Amphenol / SV Microwave 5G Connectors, Adapters, & Cable Assemblies
Published: 2019-02-08 | Updated: 2026-05-14