Switchcraft OTS Tini-QG® Mini-XLR Cables
Switchcraft Off-the-Shelf (OTS) Tini-QG® Mini-XLR Cables are rugged cables that include a mylar foil shield, a PVC jacket, and a drain wire. The series utilizes the original Mini-XLR connectors and is available off-the-shelf in a 2m standard length. The single-ended cables of Switchcraft OTS Tini-QG Mini-XLR Cables have stripped and tinned leads with color-coded conductors for easy installation. These over-molded cables offer a quality flex relief that makes them ideal for medical devices, professional audio systems, and other demanding applications.Features
- 2m standard length
- Rugged cable with mylar foil shield, PVC jacket, and drain wire
- Overmold with flex relief
- Features switchcraft connectors
- Single-ended cables have stripped and tinned leads with color-coded conductors
Applications
- Medical devices
- Professional audio systems
Specifications
- 30pf/ft capacitance
- 24AWG (7x32) conductor gauge
- 5000 operations minimum life
- 0.010Ω maximum contact resistance after life (and after salt spray)
- -55°C to +85°C thermal range
- Current rating (carry only)
- 5A, 125VAC (4A, 125VAC on 5 circuit) of +30°C maximum
- 5.6A max #20 contacts (4 through 12 positions)
- 1000Vrms dielectric strength
Published: 2021-05-07
| Updated: 2022-03-11