Taiwan Semiconductor MBS2 to MBS10 Standard Bridge Rectifiers
Taiwan Semiconductor MBS2 to MBS10 200V to 1000V Standard Bridge Rectifiers are ideal for automated placement. The MBS2 to MBS10 rectifiers offer a high surge current capability, a 35A current, and a quad configuration. The Taiwan MBS2 to MBS10 standard bridge rectifiers are available in a TO-269AA package for SMPS, adapters, and lighting applications.Features
- AEC-Q101 qualified available
- Ideal for automated placement
- Reliable, low-cost construction utilizing a molded plastic technique
- High surge current capability
- UL Recognized File # E-326854
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- TO-269AA (MBS) package
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminals
Applications
- Switching mode power supplies (SMPS)
- Adapters
- Lighting
Package Style
PACKAGE OUTLINE
Published: 2022-11-18
| Updated: 2024-01-12