Taiwan Semiconductor BAV Switching Diodes
Taiwan Semiconductor BAV Switching Diodes are designed to offer fast switching speed, low leakage current, and low power loss. These diodes feature high surge current capability. The BAV diodes' molding compound meets UL 94V-0 flammability rating. These diodes are RoHS-compliant and Halogen-free. The BAV diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC/DC converters, and lighting applications.Features
- Fast switching speed
- Low leakage current
- Low power loss
- High surge current capability
- Molding compound meets UL 94V-0 flammability rating
- RoHS-compliant and Halogen-free
- Moisture Sensitivity Level 1 as per J-STD-020
Applications
- Switching Mode Power Supplies (SMPS)
- Adapters
- On-board DC/DC converters
- Lighting
View Results ( 38 ) Page
| Part Number | Datasheet | If - Forward Current | Vf - Forward Voltage | Ir - Reverse Current | Pd - Power Dissipation | Maximum Diode Capacitance | Max Surge Current | Peak Reverse Voltage |
|---|---|---|---|---|---|---|---|---|
| BAV101 L0G | ![]() |
200 mA | 1 V | 4 A | 250 V | |||
| BAV103 L1 | ![]() |
200 mA | 1 V | 100 nA | 4 A | 250 V | ||
| BAV21WH RHG | ![]() |
200 mA | 1.25 V | 100 nA | 410 mW | 5 pF | 4 A | 250 V |
| BAV23CH RFG | ![]() |
225 mA | 1.25 V | 100 nA | 350 mW | 5 pF | 9 A | 250 V |
| BAV70H RFG | ![]() |
215 mA | 1.25 V | 500 nA | 350 mW | 2 pF | 2 A | 100 V |
| BAV99H RFG | ![]() |
215 mA | 1.25 V | 500 nA | 350 mW | 2 pF | 2 A | 100 V |
| BAV103 L0G | ![]() |
200 mA | 1 V | 4 A | 250 V | |||
| BAV21W-G RHG | ![]() |
200 mA | 1.25 V | 100 nA | 4 A | 250 V | ||
| BAV21W RHG | ![]() |
200 mA | 1.25 V | 100 nA | 410 mW | 5 pF | 4 A | 250 V |
| BAV21WS R9G | ![]() |
200 mA | 1.25 V | 100 nA | 200 mW | 5 pF | 2.5 A | 250 V |
Published: 2025-03-14
| Updated: 2025-06-02