Taoglas MA995.A.001 9-in-1 Guardian Antenna
Taoglas MA995.A.001 9-in-1 Guardian Antenna features dual-band GNSS and high-performance 5G/4G, making it compatible with the next generation of modules and routers. The antenna includes 1x active dual-band GPS / GLONASS / BeiDou / Galileo L1 / L5 coverage and 8x 5G/4G cellular MIMO. All nine antenna elements are combined into a single heavy-duty, IP67-rated external enclosure with a low profile. This adhesive-mount enclosure has dimensions of 148mm x 134mm x 20.5mm and is compact enough to be installed into a vehicle headliner or on the back window. Taoglas MA995.A.001 9-in-1 Guardian Antenna is ideal for any IoT or automotive application where space is at a premium.
Features
- Low-profile housing
- IP67 rated
- 8x 5G/4G MIMO
- 1x GNSS (GPS / GLONASS / BeiDou / Galileo L1 / L5)
- Cables: GNSS 1m of RG-174, 5G/4G 1m of TGC-1.5DS
- SMA male straight connectors
- 148mm x 134mm x 20.5mm dimensions
- CE certified
- RoHS and REACH compliant
Applications
- Passenger bus / rail / air
- Automotive and heavy equipment vehicle tracking and telematics
- HD video over 5G/4G
- First responder and emergency services
Published: 2023-06-06
| Updated: 2026-08-12