TDK-Lambda iQE, iQG, iQL DC-DC Converters
TDK-Lambda DC-DC Converters are available in three models, IQG, IQL, and IQE DC/DC, all with standard quarter brick footprints. iQE Series is a 96W to 204W DC-DC converter with 18VDC to 36VDC and 36VDC to 75VDC nominal inputs and 3.3V/40A to 15V/10A nominal outputs. iQG Series, 300W to 396W converters with 36VDC to 75VDC input features 12V/25A or 33A outputs, a low 13.2 profile, and up to 95% operating efficiency. iQL Series is a 72W to 308W converter with 18VDC to 36VDC and 36VDC to 75VDC inputs and 2.5V/60A, 28V/11A nominal outputs. .Features
- Standard quarter brick footprint
- 16VDC to 40VDC, 36VDC to 75VDC inputs
- 5V/30A to 15V/10A nominal outputs
- Through hole mounting
- Low 10.41mm profile
- 1500VDC basic isolation
- High operating efficiency (>90%)
- Constant switching frequency
- Low component count
Applications
- Industrial
- Test
- Communications
- Broadcast
Published: 2013-03-08
| Updated: 2022-03-11