TDK B57621C5 SMD 1206 NTC Thermistors
TDK B57621C5 SMD 1206 NTC Thermistors offer 300mW maximum power and a multilayer SMD NTC with or without inner electrodes. The 1206 (3216) EIA case size features a nickel barrier termination and high mechanical robustness. These modules have ±5% or ±10% resistance tolerance and are ideal for temperature measurement up to +125°C. The B57621C5 series provides a short response time, excellent long-term aging stability in high-temperature environments, and -55°C to +125°C operating temperature range. Applications for TDK B57621C5 SMD 1206 NTC Thermistors are temperature measurement and compensation.
Features
- EIA case size 1206 (3216)
- Multilayer SMD NTC with or without inner electrodes
- Nickel barrier termination
- High mechanical robustness
- For temperature measurement up to +125°C
- 300mW maximum power (at +25°C, on PCB)
- ±5%, ±10% resistance tolerance
- Excellent long-term aging stability in high-temperature environments
- Short response time
- 100% lead (Pb) free
- -55°C to +125°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Published: 2022-03-15
| Updated: 2026-04-02