TDK PHU PiezoHapt Ultra-Thin Actuators
TDK PHU PiezoHapt Ultra-Thin Actuators feature a maximum thickness of 0.35mm and a response time of only 4ms. These actuators provide haptic feedback with low driving voltage. Haptics is a technology that transmits information through skin sensory feedback such as force and vibration. TDK PiezoHapt actuators have an unimorph design consisting of a multilayer piezo element bonded to one side of a vibration plate. These devices produce a variety of vibration patterns and are available in footprints of 30mm x 15mm or 80mm x 60mm (vibration plate). PiezoHapt actuators are ideal for providing haptic feedback in smartphone and tablet displays, gaming consoles and controllers, and wearable devices.Features
- Low driving voltage of 24V or less
- 0.35mm thickness
- 24V maximum operating voltage
- Short response time
- Wide variety of possible vibration patterns
- Available in footprints of 30mm x 15mm or 80mm x 60mm (vibration plate)
- 65µm typical displacement (at 200Hz sine wave without load)
- -10°C to +60°C operating temperature range
Applications
- Smartphone and tablet displays
- Gaming consoles and controllers
- Wearable devices
Unimorph Structure Example
Videos
Additional Resources
Published: 2017-02-27
| Updated: 2025-03-27