TDK VLS-CX-H AEC-Q200 Inductors for Power Circuits

TDK VLS-CX-H AEC-Q200 Inductors are magnetic shield-type wound inductors for power circuits using a ferrite magnetic material. These inductors are offered in two sizes: 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm. The series is compatible with AEC-Q200 standards and operates in a -40°C to +125°C temperature range (including self-temperature rise). TDK VLS-CX-H inductors offer high magnetic shield construction and are compatible with high-density mounting. Applications include in-vehicle cameras, airbags, radars, automotive communication modules, and more.

Features

  • Magnetic shield-type wound inductors for power circuits using ferrite magnetic material
  • High magnetic shield construction
  • Compatible with high-density mounting
  • Larger current and lower RDC achieved by optimizing ferrite core figure
  • 2 sizes available
  • AEC-Q200 compliant

Applications

  • Advanced driver-assist system engine-control units (ADAS ECUs)
  • In-vehicle cameras
    • View cameras
    • Sensing cameras
  • Airbags
  • Radars
  • Meter clusters
  • Automotive communication modules
  • Other power supply circuit uses

Specifications

  • 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm dimensions
  • 1µH to 151µH inductance range
  • 20% tolerance
  • 3.6A maximum DC current
  • 4.21Ω maximum DC resistance
  • 390mA maximum saturation current
  • -40°C to +125°C operating temperature range (including self-temperature rise)
Published: 2020-04-07 | Updated: 2025-12-30