TE Connectivity / Intercontec 958 Power Connectors
TE Connectivity's (TE) Intercontec 958 Power Connectors are M58-threaded version connectors that feature 150A maximum power and 630V voltage. TE Intercontec 958 Power Connectors provide a -20°C to +130°C temperature range and IP66/67 protection when connected. These connectors are designed for use in a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, packaging and printing, and aerospace.Features
- M58-threaded version
- 6, 8, or 9 pins
- 150A maximum power
- 630V voltage
- 50mm2 connection
- 36mm maximum wire diameter
- IP66/67 protection type when connected
- -20°C to +130°C / optional from -50°C operating temperature range
Applications
- Drive systems
- Robotics
- Mechanical engineering
- Automation mechatronics
- Medical/chemical engineering
- Packaging and printing
- Aerospace
Published: 2019-01-08
| Updated: 2023-10-13