TE Connectivity / ERNI Modular Jacks
TE Connectivity's (TE) ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. These jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. These RJ11 and RJ45 jacks are offered in three termination options: through-hole (THT), through-hole reflow (THR), and surface-mount (SMT). ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.Features
- Compact shape
- Complies with Ethernet standards
- Data rates in the Gigabit range
- Integrated filter components
- Shielding for high signal quality
- Angled and straight shapes
- Integrated LED displays
- RJ11 and RJ45 sizes
- THT, THR, and SMT termination options
- Power over Ethernet (PoE)
Applications
- Industrial automation
- Programmable logic controllers (PLCs)
- Distributed control systems (DCS)
- Input-output modules
- Industrial drive technology
- Communication
- Telecommunication networks
- Data networks
- Communication devices
- Instrumentation
Published: 2019-09-30
| Updated: 2025-03-19