TE Connectivity - Connectors MULTI-BEAM HD Connectors

TE Connectivity's (TE) MULTI-BEAM HD Connectors feature high-density power and signal contacts. The power contacts carry up to 135A per contact and the signal contacts are integrated with end module able to carry up to 15 signals per module. TE's MULTI-BEAM HD series offers greater flexibility in configuration and PCB design with a scalable and modular design.

Features

  • Up to 135A current density per contact
  • Signal contact is integrated with end module, each end module can support up to 15 signals
  • Common signal module and power contact module
  • Flexible configurations with different contact quantities and positions
  • High power and low power contact types
  • Tooling platform is common for all configurations to decrease the new tooling investment
  • Much higher current per contact to decrease the cost of total current capacity
  • Flexible offset variable in receptacle side
  • Low resistance and voltage drop
  • Long-term reliability

Applications

  • Compact (1U) computer servers through high-end servers
  • Fault-tolerant computers
  • Networking equipment
  • Telecommunication switches
  • Medical instrumentation
  • Industrial control equipment
  • Power systems
  • Industrial automation devices
  • Data center
Published: 2016-09-12 | Updated: 2023-03-22