TE Connectivity Positive Lock Mark II Receptacles & Housings

TE Connectivity's (TE) High-Temperature Positive Lock Mark II Receptacles and Housings feature terminals that operate in temperatures up to +250°C and housings that operate at +240°C. The receptacles feature an extension that includes nickel-plated steel receptacles and liquid crystal polymer housings. TE Positive Lock Mark II Receptacles enable ease of assembly with a low insertion force and help prevent unintentional disconnection with a locking feature on the receptacle.

Features

  • Helps improve system safety and ease of assembly with low insertion and extraction forces
  • Delivers reliable electrical performance with enhanced contact surface design
  • Confirms fully mated connections with audible confirmation of tab insertion
  • Improve strain relief with insulation support
  • Integral lever locks receptacles onto tabs
  • Low insertion force for improved ergonomics
  • Terminals operate in temperatures up to 250°C, housings up to 240°C
  • High-temperature housings meet glow wire test and UL 94V-0
  • Terminate with TE's application tooling for uniform high-quality crimps

Applications

  • Refrigerators and freezers
  • Dishwashers, washers, and dryers
  • Ranges/ovens
  • Passenger cars
  • Off-road vehicles
  • Trucks and buses
  • Control cabinets
  • Robotic arms
  • Rail cars
  • Subsystem design
Published: 2017-06-23 | Updated: 2022-09-22