TE Connectivity / Kilovac EV High Voltage Relays
TE Connectivity's (TE) / Kilovac EV High Voltage Relays are designed for high-voltage DC applications in electric vehicles (EVs) and other harsh environments. These devices are small, hermetically sealed, and lightweight. TE Connectivity / Kilovac EV Series High Voltage Relays are designed and built in accordance with AIAG QS9000 and have a switching voltage of up to 2kVDC.
Features
- Common
- Up to 2kVDC
- Designed and built in accordance with AIAG QS9000
- EV200
- Contacts rated at 500+A carry
- 2000A interrupt at 320VDC
- Built-in coil economizer - only 1.7W hold power @ 12VDC, and it limits back EMF to 0V
- Optional auxiliary contact for easy monitoring of power contact position
- Versatile coil/power connections
- CE marked for EC applications
- LEV100
- Contacts rated at 100A continuous
- 24VDC coil voltage
- Bottom mount terminals (2 x #8); M5 x 10, not position sensitive
- 8kV isolation between open contacts
- LEV200
- Contacts rated at 500+A carry
- 2000A interrupt at 320VDC
- Available with bottom or side mounting, not position sensitive
- Versatile coil/power connections
LEV100 Series
The LEV100 900VDCÂ contactors feature 1 form X contacts rated at 100A continuous. They are hermetically sealed for operation in explosive/harsh environments. The series provides 8kV isolation between open contacts, permitting use for high-voltage isolation and carrying.
LEV200 Series
These contactors offer 1 form X contacts rated at 500+A carry. The LEV200 devices are hermetically sealed for operation in explosive/harsh environments and ideal for battery switching and backup, DC voltage power control, circuit protection, and safety applications. The series provides versatile coil/power connections.
EV200 Series
The EV200 contactors feature 1 form X contact rated at 500+A carry with 2000A interrupt at 320VDC. The devices are hermetically sealed for operation in explosive/harsh environments. The series provides versatile coil/power connections.