Digilent MCC USB-230 Multifunction USB DAQ Devices
Digilent MCC USB-230 Multifunction USB DAQ Devices incorporate 8 SE/4 DIFF analog inputs, a 16-bit resolution, two 16-bit analog outputs, eight digital I/O, and one 32-bit counter. The data acquisition solution is easy-to-use, easy-to-integrate, and easy-to-support. The USB-231 offers a 50kS/s sample rate, while the USB-234 provides a 100kS/s sample rate.The Digilent MCC USB-230 Multifunction USB DAQ Devices include DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Drivers are supplied for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
Features
- 8 SE/4 DIFF analog inputs
- 16-bit resolution
- USB-231: 50kS/s sample rate
- USB-234: 100kS/s sample rate
- ±10V input range
- Two 16-bit analog outputs
- Eight digital I/O
- One counter input
- No external power is required
- Drivers are included for Visual C++, Visual C#, Visual Basic.NET, LabVIEW, MATLAB, and Python
- Product Compliance
- HTC: 8471.80.9000
- ECCN: EAR99
Kit Contents
- USB-231 or USB-234
- USB cable (micro-USB type B)
- Two screw terminal connector plugs
- Printed insert: DAQami Quick Start
- MCC packaging assembly/foam, etc.
Components
Overview
Connections
Published: 2022-04-23
| Updated: 2024-10-24