Texas Instruments ADS131M04EVM Evaluation Module
Texas Instruments ADS131M04EVM Evaluation Module is a platform for evaluating the performance of the ADS131M04. The ADS131M04 is a 4-channel, simultaneously sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). The ADS131M04EVM features an onboard 3.3V unipolar analog supply, a 3.3V unipolar digital supply, and an 8.192MHz crystal oscillator.The Texas Instruments ADS131M04EVM Evaluation Module provides the hardware, software, and computer connectivity through the universal serial bus (USB) interface to facilitate and ease evaluation.
Features
- Onboard 3.3V unipolar analog supply
- Onboard 3.3V unipolar digital supply
- Digital header pins to connect to host microcontroller and logic analyzer
- Terminal blocks and header pins to connect external analog input signals
- Onboard 8.192MHz crystal oscillator
- USB powered; no external power supply required
Kit Contents
- ADS131M04 evaluation module
- PHI controller board
- USB cable
System Connection for Evaluation Diagram
Published: 2019-07-24
| Updated: 2023-10-05