Texas Instruments ADS8332EVMV2-PDK Evaluation Module (EVM)

Texas Instruments ADS8332EVMV2-PDK Evaluation Module (EVM) is a performance demonstration kit (PDK) that is a platform for evaluating the performance of the ADS8332. The ADS8332 is a successive-approximation register (SAR) analog-to-digital converter (ADC). The ADS8332EVMV2-PDK includes the ADS8332EVMV2 board and the precision host interface (PHI) controller board. The demonstration kit also includes the accompanying computer software that enables the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS8332 ADC
  • No external power supply required
  • Ships with PHI controller that provides convenient communication interface to ADS8332EVM over USB 2.0 (or higher) for power delivery, as well as digital input/output
  • Easy-to-use evaluation software for Microsoft® Windows® 7 and Windows® 8 64-bit operating systems
  • Software suite includes graphical tools for
    • Data capture
    • Spectral analysis
    • Output-code histogram generation
    • Linearity analysis

Kit Contents

  • ADS8332 evaluation module
  • PHI EVM controller
  • USB cable

Layout

Location Circuit - Texas Instruments ADS8332EVMV2-PDK Evaluation Module (EVM)
Published: 2017-09-20 | Updated: 2025-03-05