Texas Instruments AM5718-HIREL Arm®-Based Silicon Processors

Texas Instruments AM5718-HIREL Arm-Based Silicon Processors provide high processing performance through a fully integrated mixed processor solution, offering maximum flexibility. The AM5718-HIREL Arm-Based Silicon Processors combine programmable video processing with a highly integrated peripheral set. The devices are designed to meet the powerful processing needs of modern embedded products. The AM5718-HIREL offers programmability by a single-core Arm® Cortex®-A15 RISC CPU with Neon™ extensions and a TI C66x VLIW floating-point DSP core. The Arm processors reduce the complexity of the system software by letting developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors. The AM5718-HIREL Arm-Based processor family is AEC-Q100 Standard qualified.

Features

  • Arm® Cortex®-A15 microprocessor subsystem
  • C66x Floating-Point VLIW DSP
    • Fully object-code compatible with C67x and C64x+
    • Up to thirty-two 16 × 16-bit fixed-point multiplies per cycle
  • Up to 512KB of on-chip L3 RAM
  • Level 3 (L3) and Level 4 (L4) interconnects
  • DDR3/DDR3L Memory Interface (EMIF) module
    • Supports up to DDR3-1333 (667MHz)
    • Up to 2GB across single-chip select
  • Dual Arm Cortex-M4 coprocessors
  • IVA-HD Subsystem
  • Display subsystem
    • Full-HD video (1920p × 1080p, 60fps)
    • Multiple video input and video output
    • 2D and 3D Graphics
    • Display controller with DMA engine and up to three pipelines
    • HDMI™ Encoder: HDMI 1.4a and DVI 1.0 compliant
  • 2x Dual-core programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS)
  • Accelerator (BB2D) subsystem
    • Vivante™ GC320 core
  • Video Processing Engine (VPE)
  • Available single-core PowerVR® SGX544 3D GPU
  • One Video Input Port (VIP) module
    • Support for up to four multiplexed input ports
  • General-Purpose Memory Controller (GPMC)
  • Enhanced Direct Memory Access (EDMA) controller
  • Ethernet subsystem
  • Sixteen 32-bit general-purpose timers
  • 32-Bit MPU watchdog timer
  • Five high-speed inter-integrated circuit (I2C) ports
  • HDQ™/1-Wire® interface
  • Ten configurable UART/IrDA/CIR modules
  • Four Multichannel Serial Peripheral Interfaces (McSPI)
  • Quad SPI Interface (QSPI)
  • SATA Gen2 interface
  • Eight Multichannel Audio Serial Port (McASP) modules
  • SuperSpeed USB 3.0 dual-role device
  • High-Speed USB 2.0 dual-role device
  • Four multiMedia card/secure digital/secure digital input output interfaces (MMC/SD/SDIO)
  • PCI Express® 3.0 Subsystems with two 5Gbps lanes
    • One 2-lane Gen2-compliant port
    • Or two 1-lane Gen2-compliant ports
  • Dual Controller Area Network (DCAN) modules
    • CAN 2.0B Protocol
  • MIPI® CSI-2 Camera serial interface
  • Up to 215 General-Purpose I/O (GPIO) pins
  • Power, reset, and clock management
  • On-chip debug with CTools technology
  • 28nm CMOS Technology
  • 23mm × 23mm, 0.8mm Pitch, 760-Pin BGA (ZBO)

Applications

  • Industrial communication
  • Human-Machine Interface (HMI)
  • Automation and control
  • High-performance applications
  • Other general use
Published: 2017-10-17 | Updated: 2024-03-21