Texas Instruments AMC-AMP-VI-EVM Evaluation Module
Texas Instruments AMC-AMP-VI-EVM Evaluation Module is designed for ±50A shunt-based current sensing and AC or DC bus voltage measurements up to ±1000V. This EVM features stitching to facilitate heat dissipation and can perform both current and voltage within ±0.3% accuracy without calibration. A RES60A precision resistive divider is used in conjunction with the AMC4330R for bus voltage monitoring. The AMC4330R powers an AMC0302R for use with the current shunt. Typical applications include motor drives, server Power-Supply Units (PSU), EV charging, and building automation.
Features
- ±50A isolated current measurements
- 1mΩ current shunt
- ±1000V isolated voltage measurements
- Heat dissipation designed for 40°C rise with 50A pulses with 50% duty cycle at 10Hz
Applications
- Motor drives
- Server Power-Supply Units (PSUs)
- EV charging
- Building automation
Published: 2026-10-30
| Updated: 2026-11-05