Texas Instruments ISO7762DW EMC Digital Isolator Evaluation Module
Texas Instruments ISO7762DW High-Speed, Robust EMC Six-Channel Digital Isolator Evaluation Module is designed to evaluate the ISO7762 high-performance, reinforced six-channel digital isolator. The ISO7762 is available in the 16-Pin Wide Body SOIC package (Package Code-DW). The board offers a wide supply and level translation range of 2.25V to 5.5V, as well as a high signaling rate of up to 100Mbps. The ISO7762DW provides test points and jumper options with the need for minimal external components.Features
- High-speed, robust EMC six-channel digital isolator
- 2.25V to 5.5V Wide supply and level translation range
- Up to 100Mbps high signaling rate
- 11ns Typical (5V supplies) low propagation delay
- Isolation barrier life >25 years
Published: 2017-10-19
| Updated: 2022-07-05