Texas Instruments LP5860EVM Driver Evaluation Module (EVM)

Texas Instruments LP5860EVM Driver Evaluation Module (EVM) is used to evaluate the characteristics, operation, and usage of LED matrix driver LP5860. The LP5860 device is a high-performance, small-size solution, which integrates 18 constant current sinks with 11 switching MOSFETs to drive up to 198 LED dots or 66 RGB LED pixels. Every LED dot is supported by 8-bit analog dimming and 8-bits or 16-bits configurable PWM dimming methods, which enable smooth and audible noise-free dimming control.

Full functions for the LP5860, the performance with RGB LED matrix, and some simple animation effects can be easily verified through this evaluation module. The Texas Instruments LP5860EVM can be converted for testing the LP5868 and LP5866, which are from the same device family, by removing the factory-installed device (U1) and replacing it with the LP5868 or LP5866 counterpart. When testing the LP5868 or LP5866 device, select the corresponding tag from the menu on the GUI start page to start the evaluation.

Features

  • High integration with a (18 x N) matrix structure up to 198 LEDs
  • Highest dimming resolution: market first 16-bits (> 20KHz) PWM dimming, 8-bits per channel analog dimming
  • Ease of design with true programmable group control, minimum uC’s loadings, and free of matrix issue

Kit Contents

  • LP5860EVM evaluation module
  • USB2ANY interface adapter
  • 30-pin ribbon cable
  • USB cable

Hardware Connection

Chart - Texas Instruments LP5860EVM Driver Evaluation Module (EVM)
Published: 2021-06-11 | Updated: 2022-04-05