Texas Instruments OPA855DSGEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA855DSGEVM Op Amp Evaluation Module (EVM) is for the single OPA855 in the DSG (8-pin WSON) package. The OPA855DSGEVM is designed to demonstrate the functionality and versatility of the amplifier quickly. The evaluation module can connect to power, signal source, and test instruments through onboard connectors. The default amplifier configuration has a non-inverting gain of seven configurations and a split supply. The Texas Instruments OPA855DSGEVM can be easily configured for other gains and single supply operation.

Features

  • Configured for split supply operation and modified for single supply
  • The default non-inverting gain of seven configurations can be reconfigured for other gains
  • Designed for connection to standard 50Ω input/output impedance test equipment
  • Inputs and Outputs include SMA connectors

Board Layout

Mechanical Drawing - Texas Instruments OPA855DSGEVM Op Amp Evaluation Module (EVM)
Published: 2019-01-23 | Updated: 2025-03-10