Texas Instruments OPAx990-Q1 Low-Power Op Amps

Texas Instruments OPAx990-Q1 Low-Power Op Amps are 40V high voltage, 1.1MHz low-power (0.12mA) operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±300µV, typical), and low offset drift (±0.6µV/°C, typical). The OPAx990-Q1 Op Amps are extremely flexible, robust, and high-performance op amps for high-voltage automotive applications. These devices come with unique features like differential and common-mode input voltage range to the supply rail, high short-circuit current (±80mA), and high slew rate (4.5V/µs). The OPAx990-Q1 op amps are available in several standard packages, such as SOT-23, SOIC, and TSSOP. The OPAx990-Q1 devices are AEC-Q100 qualified for automotive applications.

The OPAx990-Q1 Low-Power Op Amps operate at -40°C to 125°C temperature range. These devices are true rail-to-rail input operational amplifiers with an input common-mode range that extends 200mV beyond either supply rail. The OPAx990-Q1 devices are ideal for  HEV/EV inverter and motor control, on-board and wireless chargers, body electronics, lighting, powertrain current sensors, and high-side current sensing.

Features

  • ±300µV low offset voltage
  • ±0.6µV/°C low offset voltage drift
  • 30nV/√Hz @ 1kHz low noise
  • 115dB high common-mode rejection
  • ±10pA low bias current
  • 1.1MHz GBW wide bandwidth
  • 4.5V/µs high slew rate
  • Rail-to-rail input and output
  • MUX-friendly comparator inputs:
    • Amplifier operates with differential inputs up to supply rail
    • Amplifier can be used in open-loop or as a comparator
  • 120µA low quiescent current per amplifier
  • ±1.35V to ±20V, 2.7V to 40V wide supply voltage range
  • 78dB @ 1.8GHz robust EMIRR performance
  • Differential and common-mode input voltage range to supply rail

Applications

  • HEV/EV inverter and motor control
  • On-board and wireless charger
  • HEV/EV Battery-Management System (BMS)
  • Body electronics and lighting
  • Infotainment and cluster
  • Passive safety
  • Powertrain current sensors
  • High-side current sensing

High-Voltage, Multiplexed, and Data-Acquisition System

Texas Instruments OPAx990-Q1 Low-Power Op Amps

Block Diagram

Block Diagram - Texas Instruments OPAx990-Q1 Low-Power Op Amps
Published: 2024-04-18 | Updated: 2025-05-06