Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers
Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers include open-drain CMOS outputs. All channels can be simultaneously driven into the high-impedance state using either of the output enabled inputs. These buffers offer 11ns maximum tpd at 5V, 50pF load, and 24mA continuous output drive at 5V. The SN74AC7541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1 (-40°C to 125°C). These SN74AC7541/SN74AC7541-Q1 buffers are used to drive an indicator LED and in level-shifting using open-drain outputs.Features
- Input accepts up to 6V voltage
- 24mA continuous output drive at 5V
- Supports up to 75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- 11ns maximum tpd at 5V, 50pF load
- 1.5V to 6V supply voltage range
- Available in wettable flank QFN package
Applications
- Level-shift using open-drain outputs
- Drive an indicator LED
Datasheets
Logic Diagram (Positive Logic)
Additional Resource
Published: 2024-02-01
| Updated: 2025-05-06