Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Sel/Mux
Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Selector/Multiplexers are quad 2-input data selector/multiplexers with 3-state outputs. Shared A/B and OE inputs control all channels. The 3-state outputs can interface with and drive data lines of bus-organized systems. The output-enable (OE) input controls all outputs simultaneously. The Texas Instruments SN74AHC257-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range 2V to 5.5V VCC
- Low delay, 9.5ns maximum (VCC = 5V, CL = 50pF)
- Latch-up performance exceeds 250mAper JESD 17
Applications
- Data selection
- Multiplexing
Datasheets
Logic Diagram (Positive Logic)
Additional Resources
- Application Note: Implications of Slow or Floating CMOS Inputs
- Selection Guide: Little Logic Guide
- Selection Guide: Logic Guide
- Application Note: How to Select Little Logic
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- User Guide: LOGIC Pocket Data Book
- Application Note: Selecting the Right Level Translation Solution
- ADAS: The technology driving automotive safety forward
Published: 2024-05-01
| Updated: 2025-05-08