Texas Instruments SN74LVC1G09B/-Q1 Single 2-Input Positive-AND Gate

Texas Instruments SN74LVC1G09B/-Q1 Single 2-Input Positive-AND Gate offers an open-drain output. The device operates from 1.1V to 5.5V with 5.5V-tolerant input pins. The SN74LVC1G09B/-Q1 supports standard pinouts.

The TI SN74LVC1G09B-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 1: -40°C to +125°C
  • Operating range from 1.1V to 5.5V
  • 5.5V-tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 100mA per JESD 78

Applications

  • Combining power good signals
  • Enable digital signals

Logic Diagram

Location Circuit - Texas Instruments SN74LVC1G09B/-Q1 Single 2-Input Positive-AND Gate
Published: 2026-05-13 | Updated: 2026-05-22