Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates

Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operate from 1.65V to 3.6V
  • Inputs accept voltages to 5.5V
  • 4.6ns maximum propagation delay time at 3.3V
  • -40°C to 125°C operating temperature range
  • <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C
  • >2V typical VOHV (output VOH undershoot) at VCC = 3.3V, TA = 25°C
  • Latch-up performance exceeds 250mA per JESD 17
  • Available in the WQFN package
  • ESD protection exceeds JESD 22:
    • 2000V human-body model (A114-A)
    • 1000V charged-device model (C101)

Applications

  • AV receivers
  • Portable audio docks
  • MP3 players or recorders
  • Blu-ray players and home theaters
  • Personal Digital Assistants (PDAs)
  • Wireless headsets, keyboards, and mouse
  • Telecom/servers
  • Analog and digital controllers
  • Solid State Drives (SSDs):
    • Client
    • Enterprise
  • LCD, digital, and High-Definition (HDTVs)
  • Video analytics

Typical OR Gate Application and Supply Voltage

Application Circuit Diagram - Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates
Published: 2024-07-19 | Updated: 2024-08-28