Texas Instruments TLV752 Dual Adjustable 1A LDO Regulator

Texas Instruments TLV752 Dual Adjustable 1A LDO Regulator is available in a small, 10-pin, 2mm x 2mm WSON package and consumes 25µA quiescent current while providing fast line and load transient response. The TLV751 features a low dropout of 225mV that can help improve the overall power efficiency. The TLV752 offers wide input-and-output voltage ranges and 1mA output current capability in a small printed circuit board (PCB) footprint. This feature helps support various applications, from sensor supplies to auxiliary rails and modern microcontrollers with lower core voltages. 

The Texas Instruments TLV752 is stable with small ceramic output capacitors, allowing for a small overall solution size. A precision band-gap and error amplifier provides a high accuracy of 1.5% (max) over temperature. This device includes integrated thermal shutdown, current limit, active output discharge, and undervoltage lockout (UVLO) features. The TLV752 has an internal fold-back current limit to reduce thermal dissipation during short-circuit events.

Features

  • 1.5V to 6.0V input voltage range
  • Output voltage range
    • 0.55V to 5.5V adjustable option
  • Very low dropout
    • 225mV (max) at 1A (3.3 VOUT)
  • High output accuracy
    • 1.5% (maximum over temperature)
  • 25µA (typical) IQ
  • Built-in soft-start with monotonic VOUT rise
  • Package
    • 2mm × 2mm WSON-10 (DSQ)
  • Active output discharge

Applications

  • Microservers and tower servers
  • Door and window sensors
  • Portable point-of-sale (EPOS)
  • Wearable fitness and activity monitors
  • Scanners
  • Wi-Fi access points
  • Communication modules

Functional Block Diagram

Block Diagram - Texas Instruments TLV752 Dual Adjustable 1A LDO Regulator
Published: 2020-02-06 | Updated: 2024-05-20