Texas Instruments TMUXHS4212EVM Mux/Demux Evaluation Module (EVM)

Texas Instruments TMUXHS4212EVM Mux/Demux Evaluation Module (EVM) can be used to evaluate the TMUXHS4212. The TMUXHS4212 is a 2-channel high-speed mux/demux switch compatible with any high-speed interface with a differential amplitude < 1800mVpp and a common-mode voltage < 2V. The evaluation module evaluates high-speed bidirectional passive switching performance for USB Type-C™ mux or demux applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Texas Instruments TMUXHS4212EVM is compatible with MIPI DSI/CSI, LVDS, and PCI Express Gen 2, Gen 3, and Gen 4 interface standards.

Features

  • Simple interface for high-speed signals via SMP connectors
  • Universal banana jacks for external 3.3V power supply
  • Jumpers for easy device configuration
  • Calibration traces for de-embedding the evaluation module from the TMUXHS4212 during a measurement

Board Layout

Mechanical Drawing - Texas Instruments TMUXHS4212EVM Mux/Demux Evaluation Module (EVM)
Published: 2020-02-25 | Updated: 2025-03-06