Texas Instruments TPS53626 Step-Down Controller
Texas Instruments TPS53626 Step-Down Controller is a driverless, VR13 SVID compliant, synchronous buck controller. Advanced control features such as D-CAP+ architecture with overlapping pulse support undershoot reduction (USR) and overshoot reduction (OSR) provide a fast transient response, lowest output capacitance, and high efficiency. The device also supports single-phase operation in CCM or DCM for a light-load efficiency boost. The Texas Instruments TPS53626 integrates a full set of VR13 I/O features, including VR_READY (PGOOD), ALERT, and VR_HOT. The SVID interface address allows programming from 00h to 07h. Adjustable control of the VOUT slew rate can be programmed as high as 20mV/uS.Features
- Intel VR13 Serial VID (SVID) compliant
- One or two-phase operation
- Default configuration mode for VR13 VCCIO and VMCP
- Supports both droop and non-droop applications
- 8-bit DAC with 5mV step
- 0.25V to 1.52V output range
- Optimized efficiency at the light and heavy loads
- Eight independent levels of Overshoot Reduction (OSR) and Undershoot Reduction (USR)
- Driverless configuration for efficient high-frequency switching
- Supports discrete, power block, power stage, or DrMOS MOSFET implementations
- Accurate, adjustable voltage positioning
- 300kHz to 1MHz frequency selections
- Patented auto-balance phase balancing
- Programmable ON-pulse extension for load transient boost
- Programmable auto DCM and CCM operation
- A selectable 8-level current limit
- 4.5V to 28V conversion voltage range
- Small, 4mm×4mm, 32-pin, VQFN PowerPad package
Applications
- Intel VR13 VCCIO and VMCP
- VDDQ for DDR memory
- SoC processor VCORE power
Functional Diagram
Published: 2017-03-02
| Updated: 2022-04-06