Texas Instruments TPS65981EVM USB-Type-C Controller EVM

Texas Instruments TPS65981EVM USB-Type-C Controller Evaluation Module (EVM) is designed to help evaluate the TPS65981. The TPS65981 is a USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer. This evaluation module is a complete reference design for USB Type-C and Power Delivery Applications featuring a variable DC-DC architecture. The evaluation module can optimize board layout and minimize BOM cost. In addition, when paired with the Texas Instruments DP-EXPANSION-EVM, the user can emulate a full-featured USB Type-C PD host or device.

Features

  • USB Type-C testing and verification
  • USB Power Delivery testing and verification
  • Application Emulation (EPOS, TV, Monitor, Charger)
  • Powered from a single supply and bus-powered capable
  • DisplayPort Alternate Mode and USB Data verification (when used with DP-EXPANSION-EVM)
Published: 2017-05-12 | Updated: 2022-05-06