Texas Instruments TPS7A8701EVM-852 Voltage Regulator EVM
Texas Instruments TPS7A8701EVM-852 Voltage Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A87. The TPS7A87 is a dual 500mA low-noise LDO voltage regulator. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 500mA per channel. The Texas Instruments TPS7A8701EVM-852 configuration contains a dual low-noise, high-PSRR linear regulator ideal for a high-performance signal chain. The regulator can deliver up to 0.5A per channel to each load with low dropout (VIN – VOUT) voltage for high-efficiency operation. For stability, each channel requires a 10μF input capacitor and 10μF output capacitor for the TPS7A87.Features
- 100mV at 500mA low dropoutÂ
- 1% (max) accuracy over line, load, and temperature
- Dual LDO
- 0.8V to 5.2V adjustable output voltage range
- 40dB at 100kHz high power-supply ripple rejection
Board Layout
Published: 2017-06-14
| Updated: 2025-03-06