Texas Instruments TPS7A92 Low Noise Low Dropout Voltage Regulator

Texas Instruments TPS7A92 Low Noise Low Dropout Voltage Regulator device is a low-noise (4.8µVRMS), low-dropout (LDO) voltage regulator capable of sourcing 2A with only 180mV of dropout. The TPS7A92 output is adjustable with external resistors from 0.8V to 5.2V. The TPS7A92 wide input-voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A92 is ideal for powering sensitive analog low-voltage devices. These types of devices include voltage-controlled oscillators (VCOs), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), high-end processors, and field-programmable gate arrays (FPGAs). The TPS7A92 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.

Features

  • 1.0% Accuracy over the line, load, and temperature
  • 4.6µVRMS (10Hz–100kHz) Low output noise
  • 180mV (Typ) at 2A Low dropout
  • 1.4V to 6.5V Wide input voltage range
  • 0.8V to 5.2V Wide output voltage range
  • High Power-Supply Ripple Rejection (PSRR)
    • 60dB at DC
    • 40dB at 100kHz
    • 40dB at 1MHz
  • Fast transient response
  • Adjustable start-up in-rush control with selectable soft-start charging current
  • Open-Drain Power-Good (PG) output
  • θJC = 3.2°C/W
  • Stable with a 22µF or larger ceramic output capacitor
  • 2.5mm × 2.5mm, 10-Pin WSON package

Applications

  • High-speed analog circuits
  • VCO, ADC, DAC, LVDS
  • Imaging: CMOS sensors, video ASICs
  • Test and measurement
  • Instrumentation, medical, and audio
  • Digital loads: SerDes, FPGA, DSP

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TPS7A92 Low Noise Low Dropout Voltage Regulator
Published: 2017-09-14 | Updated: 2022-06-06