Texas Instruments TPS7B82EVM-024 Regulator Evaluation Module (EVM)
Texas Instruments TPS7B82EVM-024 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7B82-Q1. The TPS7B82-Q1 is an automotive 300mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator. The Texas Instruments TPS7B82EVM-024 is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 300mA.Features
- Supports input voltages from 3V to 40V
- 5µA (typ.) low IQ
- 525mV at 150mA maximum dropout voltage
- -40ºC to 150ºC device operating junction temperature range
- Integrated fault protections
Board Layout
Published: 2019-04-26
| Updated: 2023-08-28