Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM)
Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92633-Q1. The TPS92633-Q1 is a linear triple-channels LED driver with a full LED diagnostic for automotive lighting applications. For linear LED drivers used in automotive lighting end equipment, thermal and off-board driving are two design challenges. The Texas Instruments TPS92633-Q1 can help a designer deal with those challenges, and the TPS92633Q1EVM could help validate those features.Features
- LED short/open and single LED short-detection and auto-recover
- Open fault mask during dropout mode
- Thermal sharing with external resistor when the supply voltage is high
- Off-board bin resistor can be used to set the output current
Applications
- Automotive exterior rear light (rear lamp, center high mounted stop lamp (CHMSL), side marker)
- Automotive exterior small light (door handle, blind spot detection indicator, charging inlet)
- Automotive interior light (overhead console, reading lamp)
- General-purpose LED driver applications
Board Layout
Published: 2021-01-15
| Updated: 2022-03-11