Texas Instruments TPSM846C23DEVM-807 Evaluation Module (EVM)
Texas Instruments TPSM846C23DEVM-807 Evaluation Module (EVM) is configured to evaluate the parallel operation of the TPSM846C23. The TPSM846C23 is a PMBus power module for output currents up to 70A. The input voltage range of the device is 4.5V to 15V, with an output voltage range of 0.35V to 2.0V. The evaluation module's PMBus interface allows power supply configuration as well as monitoring of key parameters, including output voltage, output current, and the internal die temperature. The evaluation module also has many user-programmable configuration options. The evaluation module has several test points and jumpers to easily evaluate the TPSM846C23 parallel operation.Features
- 4.5V to 15V Input voltage range
- Two TPSM846C23 devices in parallel
- PMBus configurable
- Up to 70A of output current
Published: 2017-10-20
| Updated: 2022-11-17