Texas Instruments TPUL2T223/-Q1 Monostable Multivibrators

Texas Instruments TPUL2T223/-Q1 Monostable Multivibrators comprise two independent, RC-configurable non-retriggerable monostable multivibrators developed for 1.5V to 5.5V operation. The output pulse duration is set by selecting external resistance and capacitance values, with an approximate output pulse width of two x R x C.

The TPUL2T223/-Q1 devices feature three trigger inputs for rising-edge or falling-edge triggering, along with an asynchronous clear input that can stop an active output pulse. Schmitt-trigger architecture on all trigger inputs supports slow input transition rates and improves noise immunity. The devices are available in a wettable-flank QFN package, are RC configurable from 1µs to 860ms, and support TTL-compatible operation with a 4.5V to 5.5V supply. The devices also support single-supply voltage translation for selected up-translation and down-translation requirements.

The TI TPUL2T223/-Q1 is optimized for applications such as resetting a system for a fixed period of time, generating a positive fixed-width digital pulse, detecting rising or falling digital signal edges, and debouncing a switch.

The TPUL2T223-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • AEC-QI00 qualified for automotive applications (TPUL2T223-Q1):
    • Device temperature grade 1: -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • RC configurable from 1ps to 860ms
  • For pulses longer than 860ms, use TPUL2T323-Q1
  • 1% typical, 10% maximum pulse width variation
  • Wide operating range from 1.5V to 5.5V
  • Inputs accept voltages up to 5.5V
  • TTL-compatible with 4.5V to 5.5V supply
  • Schmitt-trigger architecture on all inputs
  • Single-supply voltage translator (refer to Reduced Input Threshold Voltage):
    • Up translation:
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5.0V
    • Down translation:
      • 5.0V, 3.3V, 2.5V, to 1.8V
      • 5.0V, 3.3V to 2.5V
      • 5.0V to 3.3V

Applications

  • Reset a system for a fixed period of time
  • Generate a positive fixed-width digital pulse
  • Detect a digital signal rising edge
  • Detect a digital signal falling edge
  • Debounce a switch

Block Diagram

Block Diagram - Texas Instruments TPUL2T223/-Q1 Monostable Multivibrators
Published: 2026-05-19 | Updated: 2026-05-22