Texas Instruments TUSB1044 USB Type-C™ Alt Mode Redriver
Texas Instruments TUSB1044 USB Type-C™ Alt Mode Redriver is a switch that supports data rates up to 10Gbps. This protocol-agnostic linear redriver can support USB Type-C Alt Mode interfaces, including DisplayPort. The TUSB1044 provides several levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to cable and board trace loss. This device operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the Texas Instruments TUSB1044 are reversible, making it a versatile signal conditioner that can be used in many applications.Features
- Protocol agnostic reversible 4-channel linear redriver supporting up to 10Gbps
- USB Type-C with USB 3.1 Gen 2 and DisplayPort 1.4 as an alternate mode
- Supports processors with USB 3.1 and DisplayPort Mux integrated for Type-C applications
- Supports signal conditioning inside Type-C cable
- Cross-point Mux for SBU signals
- Linear equalization up to 11dB at 4.05GHz
- GPIO and I2C control for channel direction and equalization
- Advanced power management by monitoring USB power states and snooping DP Link training
- Configuration through GPIO or I2C
- Hot-plug capable
- Single 3.3V supply
- –40ºC to 85ºC (TUSB1044I) industrial temperature
- 0ºC to 70ºC (TUSB1044) commercial temperature
- 4mm × 6mm, 0.4mm pitch, 40-pin QFN package
Applications
- Tablets
- Notebooks
- Desktops
- Docking stations
Simplified Schematic
Published: 2018-05-30
| Updated: 2023-01-27