Texas Instruments UCC33410/UCC33410-Q1 DC-DC Power Modules
Texas Instruments UCC33410/UCC33410-Q1 Industrial DC-DC Power Modules feature integrated transformer technology, delivering 1.0W of isolated output power. It can support an input voltage range of 4.5V to 5.5V and regulate a 3.3V output voltage with a selectable headroom of 3.7V.
The UCC33410/UCC33410-Q1 features a proprietary transformer architecture that achieves a 3kVRMS isolation withstand voltage, while simultaneously supporting low electromagnetic interference (EMI) and excellent load regulation. The UCC33410/UCC33410-Q1 integrates protection features to enhance system robustness, including an enable pin with fault reporting, short-circuit protection, and thermal shutdown.
The UCC33410/UCC33410-Q1 comes in a miniaturized, low-profile VSON (4.00mm × 5.00mm) package with a height of 1.00mm and >4.1mm clearance and creepage. The Texas Instruments UCC33410-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Typical output power of 1.0W, for VINP = 5.0V ±10%, VCC = 3.3V, TA = 25°C to +85°C
- 4.5V to 5.5V input voltage operation range
- 3.3V, 3.7V regulated selectable output voltage with available load current of 300mA at 3.3V
- 0.5% typical load regulation
- 4mV/V typical line regulation
- Robust isolation barrier
- Isolation rating: 3kVRMS
- Surge capability: 6.5kVPK
- Working voltage: 1159VPK
- Power-dense isolated DC-DC module with integrated transformer technology
- 200V/ns common mode transient immunity
- Adaptive spread spectrum modulation (SSM)
- Meets CISPR-32 Class B emission
- Strong magnetic field immunity
- Overload and short-circuit protection
- Thermal shutdown
- Low inrush current soft-start
- Enable pin with a fault reporting mechanism
- Safety-Related Certifications
- UL 1577 / CSA component recognition program
- IEC62368-1 and IEC60601-1 certifications
- -40°C to +125°C extended temperature range
- VSON-12 (4.00mm × 5.00mm) package
Applications
- PLC, DCS, and PAC - analog input/output modules, remote I/O
- Smart electric panels
- Rack power supply unit
- Energy storage systems
- Isolated bias for digital isolators
- Isolated bias for isolated RS-485, RS-422, and CAN transceivers
- Isolated bias for MCU power
Datasheets
Simplified Application
Functional Block Diagram